The HOA1872-012 is a phototransistor photointerrupter with a slotted configuration, suitable for operation at up to 30V and 30mA. It features a power dissipation of 100mW and a response time of 15us. The device is designed for through-hole mounting and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Honeywell HOA1872-012 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Contact Current Rating | 20mA |
| Fall Time | 15000ns |
| Forward Current | 50mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
