
Optical sensor featuring a slotted photointerrupter design with a Darlington output. It offers a 15V collector-emitter breakdown voltage and a 30mA maximum collector current. The device operates with a 50mA forward current and a 20mA input current, with a response time of 75µs. Mounting is via through-hole, and it supports a single channel and element. Maximum power dissipation is 100mW, with an operating temperature range of -40°C to 85°C.
Honeywell HOA1872-013 technical specifications.
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Contact Current Rating | 50mA |
| Fall Time | 75000ns |
| Forward Current | 50mA |
| Input Current | 20mA |
| Max Collector Current | 30mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 15V |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 75us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA1872-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
