Transistor Output Slotted Switch, 1-Channel, 2.54mm Slot Width
Honeywell HOA1873-001 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell HOA1873-001 to view detailed technical specifications.
No datasheet is available for this part.