
The HOA1873-011 is a phototransistor photointerrupter with a slotted design, suitable for sensing distances up to 2.54mm. It has a collector-emitter breakdown voltage of 30V and a saturation voltage of 400mV. The device can handle a maximum collector current of 30mA and a maximum power dissipation of 100mW. It operates within a temperature range of -40°C to 85°C and is available in a through-hole package.
Honeywell HOA1873-011 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Forward Current | 50mA |
| Height | 10.8mm |
| Input Current | 20mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Configuration | Phototransistor |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Sensing Distance | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA1873-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
