Slotted optical switch featuring a phototransistor output. This component offers a 30V collector-emitter breakdown voltage and a maximum collector current of 30mA. With a sensing distance of 2.54mm and a response time of 15µs, it operates within a temperature range of -40°C to 85°C. The device is designed for through-hole mounting and has a maximum power dissipation of 100mW.
Checking distributor stock and pricing after the page loads.
Honeywell HOA1873-012 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15000ns |
| Forward Current | 50mA |
| Height | 10.8mm |
| Input Current | 20mA |
| Length | 25.4mm |
| Max Collector Current | 30mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Sensing Distance | 2.54mm |
| DC Rated Voltage | 30V |
| Width | 6.36mm |
| RoHS | Not Compliant |
No datasheet is available for this part.