
The HOA1873-013 is a photointerrupter with a collector-emitter breakdown voltage of 15V and a maximum collector current of 30mA. It is designed for through hole mounting and has a power dissipation of 100mW. The device operates within a temperature range of -40°C to 85°C and is not RoHS compliant. It has a response time of 75us and a reverse breakdown voltage of 3V.
Honeywell HOA1873-013 technical specifications.
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector-emitter Voltage-Max | 15V |
| Fall Time | 75us |
| Forward Current | 50mA |
| Height | 10.8mm |
| Input Current | 20mA |
| Length | 25.4mm |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Mount | Through Hole, Screw |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Response Time | 75us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| Width | 6.36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA1873-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
