
The HOA1874-013 is a single-channel photointerrupter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a collector emitter breakdown voltage of 15V and a collector emitter saturation voltage of 1.1V. The device can handle a maximum collector current of 30mA and a forward current of 50mA. It is packaged in bulk and is not RoHS compliant.
Honeywell HOA1874-013 technical specifications.
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 1.1V |
| Fall Time | 75us |
| Forward Current | 50mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Response Time | 75us |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA1874-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
