
The HOA1875-002 is a phototransistor-based photointerrupter from Honeywell, rated for a collector-emitter breakdown voltage of 30V and a maximum collector current of 30mA. It features a response time of 15us and a power dissipation of 75mW. The device is designed for operation over a temperature range of -55°C to 100°C and is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HOA1875-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15000ns |
| Forward Current | 50mA |
| Input Current | 30mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA1875-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
