
The HOA1875-003 is a photointerrupter with a slotted design, suitable for through hole mounting. It has a collector-emitter breakdown voltage of 15V and a saturation voltage of 1.1V. The device can handle a maximum collector current of 30mA and a power dissipation of 75mW. The operating temperature range is from -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HOA1875-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Fall Time | 75us |
| Forward Current | 50mA |
| Input Current | 30mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 75us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA1875-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
