
Slotted optical sensor featuring a Darlington output for single-channel detection. This through-hole mounted component operates with a 15V collector-emitter breakdown voltage and a maximum collector current of 30mA. It offers a propagation delay of 75ns and a response time of 75µs, with a maximum power dissipation of 75mW. The operating temperature range spans from -55°C to 100°C.
Sign in to ask questions about the Honeywell HOA1877-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HOA1877-003 technical specifications.
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Fall Time | 75000ns |
| Forward Current | 50mA |
| Height | 15.88mm |
| Input Current | 30mA |
| Length | 31.75mm |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30mA |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 1.6V |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 15V |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 75us |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Row Spacing | 17.78mm |
| Supply Current | 50mA |
| Touchscreen | Infrared (IR) |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA1877-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
