
The HOA1879-012 phototransistor from Honeywell features a collector-emitter breakdown voltage of 30V and a saturation voltage of 400mV. It can handle a maximum collector current of 30mA and a power dissipation of 100mW. Operating temperature range is between -40°C and 85°C. The device is packaged in bulk and is not RoHS compliant.
Sign in to ask questions about the Honeywell HOA1879-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HOA1879-012 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Forward Current | 50mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA1879-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
