
Transistor Output Slotted Switch featuring a phototransistor output. This optical sensor offers a 30V collector-emitter breakdown voltage and a maximum collector current of 30mA. With a sensing distance of 3.18mm and a response time of 15µs, it operates across a temperature range of -40°C to 85°C. Mounting is facilitated via through-hole or screw configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HOA1879-015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Forward Current | 50mA |
| Input Current | 20mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output | TRANSISTOR |
| Output Configuration | Phototransistor |
| Output Current | 30mA |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Sensing Distance | 3.18mm |
| Termination | LEAD |
| Touchscreen | Infrared (IR) |
| DC Rated Voltage | 30V |
| Width | 0.125inch |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA1879-015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
