Slotted optical sensor featuring a phototransistor output. Collector-emitter breakdown voltage is 30V, with a maximum collector current of 30mA and a power dissipation of 100mW. Operating temperature range spans from -40°C to 85°C. This through-hole, chassis mount component offers a sensing distance of 3.18mm and a response time of 15µs.
Checking distributor stock and pricing after the page loads.
Honeywell HOA1881-012 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15000ns |
| Forward Current | 50mA |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Chassis Mount, Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Sensing Distance | 3.18mm |
| DC Rated Voltage | 30V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.