
The HOA1881-013 photointerrupter from Honeywell features a slotted design with a single channel and a maximum operating temperature range of -40°C to 85°C. It has a maximum collector current of 30mA and a maximum power dissipation of 100mW. The device is designed for chassis mount through-hole applications and has a sensing distance of 3.18mm. The photointerrupter is not radiation hardened and is not RoHS compliant.
Honeywell HOA1881-013 technical specifications.
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector-emitter Voltage-Max | 15V |
| Fall Time | 75us |
| Forward Current | 50mA |
| Length | 25.78mm |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Chassis Mount, Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Response Time | 75us |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Sensing Distance | 3.18mm |
| DC Rated Voltage | 15V |
| Width | 15.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA1881-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
