
Slotted optical sensor featuring a phototransistor output. Collector-emitter breakdown voltage is 30V with a maximum power dissipation of 100mW. Forward current is 50mA, and the output current is 82mA. Operating temperature range spans from -40°C to 85°C. This through-hole mount component has a sensing distance of 5.08mm.
Honeywell HOA1882-012 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15000ns |
| Forward Current | 50mA |
| Height | 6.35mm |
| Input Current | 50mA |
| Lead Free | Contains Lead |
| Length | 12.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output | TRANSISTOR |
| Output Configuration | Phototransistor |
| Output Current | 82mA |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Sensing Distance | 5.08mm |
| Termination | LEAD |
| Touchscreen | Infrared (IR) |
| DC Rated Voltage | 30V |
| Width | 0.2inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA1882-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
