
Slotted photointerrupter featuring a single-channel phototransistor output. This optical sensor offers a 3.18mm slot width and a 30V collector-emitter breakdown voltage. With a maximum collector current of 30mA and a forward current of 50mA, it operates within a temperature range of -40°C to 85°C. Mounting options include chassis, wire, and screw, with lead wire termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HOA1887-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15000ns |
| Forward Current | 50mA |
| Height | 12.95mm |
| Input Current | 20mA |
| Length | 23.75mm |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Wire, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Voltage | 30V |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Termination | Lead Wire |
| Touchscreen | Infrared (IR) |
| DC Rated Voltage | 30V |
| Width | 15.62mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HOA1887-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
