
The HOA1888-013 from Honeywell is a surface mount transistor with a collector emitter breakdown voltage of 15V. It can handle a maximum collector current of 30mA and a forward current of 50mA. The device has a power dissipation of 100mW and an operating temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the Honeywell HOA1888-013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HOA1888-013 technical specifications.
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 15V |
| Fall Time | 75us |
| Forward Current | 50mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Snap in |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Response Time | 75us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HOA1888-013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
