
Dual-channel phototransistor optoelectronic device featuring a 30V collector-emitter breakdown voltage and a maximum collector current of 30mA. This through-hole mounted component operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 100mW. It offers a response time of 15µs and a collector-emitter saturation voltage of 400mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HOA1889-011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15000ns |
| Forward Current | 50mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Configuration | Phototransistor |
| Output Current | 30mA |
| Output Type | Phototransistor |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HOA1889-011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
