
The HOA1889-013 is a dual BJT transistor with a collector emitter breakdown voltage of 15V and a maximum collector current of 30mA. It has a power dissipation of 100mW and a response time of 75us. The device is available in a rail/Tube packaging and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C and is suitable for use in through hole mounting applications.
Sign in to ask questions about the Honeywell HOA1889-013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HOA1889-013 technical specifications.
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Fall Time | 75us |
| Forward Current | 50mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Response Time | 75us |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HOA1889-013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
