
Diffuse photoelectric sensor featuring a phototransistor output and a sensing distance of 12.7mm. This component offers a 30V collector-emitter breakdown voltage and a maximum collector current of 30mA, with a response time of 15µs. Designed for through-hole mounting, it operates within a temperature range of -55°C to 100°C and is housed in a metal can package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HOA2498-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HOA2498-002 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Forward Current | 50mA |
| Height | 6.35mm |
| Input Current | 30mA |
| Length | 15.88mm |
| Material | Polyester |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole, Chassis Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output | TRANSISTOR |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Sensing Distance | 12.7mm |
| Termination | LEAD |
| Touchscreen | Infrared (IR) |
| DC Rated Voltage | 30V |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA2498-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
