Diffuse photoelectric sensor with a sensing distance of 12.7mm. Features a phototransistor output and a 15V collector-emitter voltage. Operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 75mW. Through-hole and screw mounting options are available.
Checking distributor stock and pricing after the page loads.
Honeywell HOA2498-003 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Fall Time | 75000ns |
| Forward Current | 50mA |
| Input Current | 30mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Output Voltage | 15V |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Sensing Distance | 12.7mm |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.