Sign in to ask questions about the Honeywell HOA6299-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HOA6299-002 technical specifications.
| Package/Case | Module |
| Fall Time | 5us |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Operating Supply Voltage | 7V |
| Output Configuration | NPN |
| Output Current | 10mA |
| Output Type | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HOA6299 |
| Termination | WIRE/CONNECTOR |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 20° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HOA6299-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
