Honeywell HOA6960-N51 technical specifications.
| Collector Emitter Saturation Voltage | 400mV |
| Fall Time | 70ns |
| Forward Current | 50mA |
| High Level Output Current | 800uA |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 7V |
| Power Dissipation | 100mW |
| Propagation Delay | 5us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA6960-N51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
