Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HOA6960-T55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HOA6960-T55 technical specifications.
| Fall Time | 70ns |
| Forward Current | 50mA |
| High Level Output Current | 800uA |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA6960-T55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
