
The HOA6961-N51 photointerrupter from Honeywell is a single-channel device with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a forward current rating of 50mA and a high-level output current of 100uA. The device is designed for through-hole mounting and has a power dissipation of 100mW. The photointerrupter is not radiation hardened and is not ROHS compliant.
Checking distributor stock and pricing after the page loads.
Honeywell HOA6961-N51 technical specifications.
| Fall Time | 70ns |
| Forward Current | 50mA |
| High Level Output Current | 100uA |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 12V |
| Output Configuration | NPN - Open Collector |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Propagation Delay | 5us |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
