
Logic output slotted optical sensor featuring a 1-channel, NPN open-collector output. This through-hole mounted component offers a 3.18mm slot width and a 12V operating supply voltage with 15mA operating supply current. Key specifications include a 50mA forward current, 35V output voltage, and 100mW power dissipation. Operating temperature range spans from -40°C to 70°C, with a 70ns fall time and 5µs propagation delay.
Honeywell HOA6961-T51 technical specifications.
| Collector Emitter Saturation Voltage | 400mV |
| Fall Time | 70ns |
| Forward Current | 50mA |
| High Level Output Current | 100uA |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 12V |
| Output Configuration | NPN - Open Collector |
| Output Current | 15mA |
| Output Voltage | 35V |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Propagation Delay | 5us |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA6961-T51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
