
The HOA6962-N51 photointerrupter from Honeywell is a single-element device with a maximum operating temperature range of -40°C to 70°C. It has a collector-emitter saturation voltage of 400mV and a forward current of 50mA. The device operates at a supply voltage of 7V with a supply current of 15mA and a power dissipation of 100mW. The photointerrupter has a reverse breakdown voltage of 3V and a propagation delay of 5us.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HOA6962-N51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HOA6962-N51 technical specifications.
| Collector Emitter Saturation Voltage | 400mV |
| Fall Time | 70ns |
| Forward Current | 50mA |
| High Level Output Current | 800uA |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 7V |
| Power Dissipation | 100mW |
| Propagation Delay | 5us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA6962-N51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
