
Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, PLASTIC PACKAGE-4
Checking distributor stock and pricing after the page loads.
Honeywell HOA6970-L51 technical specifications.
| Fall Time | 70ns |
| Forward Current | 50mA |
| High Level Output Current | 800uA |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Response Time | 70ns |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
