
The HOA6972-N51 photointerrupter from Honeywell is a single-channel device with a reverse breakdown voltage of 3V and a power dissipation of 100mW. It operates within a temperature range of -40°C to 70°C and is designed for through-hole mounting. The device has a forward current rating of 50mA and a high-level output current of 800uA, with a low-level output current of 12.8mA. The response time is 70ns, and the fall time is also 70ns.
Honeywell HOA6972-N51 technical specifications.
| Fall Time | 70ns |
| Forward Current | 50mA |
| High Level Output Current | 800uA |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA6972-N51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
