Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HOA6972-N55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HOA6972-N55 technical specifications.
| Fall Time | 70ns |
| Forward Current | 50mA |
| High Level Output Current | 800uA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 7V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Operating Supply Current | 15mA |
| Output Current | 15mA |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Response Time | 70ns |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA6972-N55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
