
The HOA6973-N51 photointerrupter from Honeywell is a slotted photointerrupter with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a power dissipation of 100mW and is available in a through hole package with screw mount. The device has a forward current of 50mA and a low level output current of 12.8mA. It is not RoHS compliant.
Honeywell HOA6973-N51 technical specifications.
| Fall Time | 70ns |
| Forward Current | 50mA |
| High Level Output Current | 800uA |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Output Configuration | NPN - Open Collector |
| Power Dissipation | 100mW |
| Response Time | 70ns |
| Reverse Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA6973-N51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
