
The HOA6982-T55 is a single-channel photointerrupter with a slotted design, suitable for use in applications with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a power dissipation of 100mW and a reverse voltage of 3V. The device is mounted via screws to a chassis and has a response time and fall time of 70ns. The operating supply current is 15mA, with forward and low-level output currents of 50mA and 12.8mA, respectively.
Checking distributor stock and pricing after the page loads.
Honeywell HOA6982-T55 technical specifications.
| Fall Time | 70ns |
| Forward Current | 50mA |
| High Level Output Current | 800uA |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Power Dissipation | 100mW |
| Response Time | 70ns |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
