The HOA6990-P55 photointerrupter from Honeywell is a single-channel, slotted optical sensor with a response time of 70ns. It can handle a maximum operating temperature range of -40°C to 70°C and has a power dissipation of 100mW. The device is mounted through a hole and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Honeywell HOA6990-P55 technical specifications.
| Fall Time | 70ns |
| Forward Current | 50mA |
| High Level Output Current | 800uA |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Power Dissipation | 100mW |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
