Honeywell HOA6990-T51 technical specifications.
| Description | TOTEM-POLE |
| Fall Time | 70ns |
| Forward Current | 50mA |
| Height | 11.5mm |
| High Level Output Current | 800uA |
| Input Current | 15mA |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Output Current | 15mA |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 70ns |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA6990-T51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
