
The HOA6991-L51 is a single-channel photointerrupter with a slotted design from Honeywell. It operates within a temperature range of -40°C to 70°C and has a maximum power dissipation of 100mW. The device is designed for use with a 12V supply voltage and draws 15mA of current. The photointerrupter features a reverse breakdown voltage of 3V and a propagation delay of 5us.
Checking distributor stock and pricing after the page loads.
Honeywell HOA6991-L51 technical specifications.
| Fall Time | 70ns |
| Forward Current | 50mA |
| High Level Output Current | 100uA |
| Input Current | 50mA |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 12V |
| Output Configuration | NPN - Open Collector |
| Output Voltage | 400mV |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Propagation Delay | 5us |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
