Honeywell HOA6991-N51 technical specifications.
| Forward Current | 50mA |
| High Level Output Current | 100uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 12V |
| Power Dissipation | 100mW |
| Propagation Delay | 5us |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA6991-N51 to view detailed technical specifications.
No datasheet is available for this part.