
Logic output slotted switch featuring a single channel and single element design. This photointerrupter offers a fast response time of 70ns with a propagation delay of 5µs. It operates with a supply voltage range of 4.5V to 12V DC and a forward current of 50mA. The NPN open collector output configuration supports a low-level output current of 12.8mA and a high-level output current of 100µA. Designed for chassis mount with screw attachment, it operates within a temperature range of -40°C to 70°C.
Honeywell HOA6991-T55 technical specifications.
| Fall Time | 70ns |
| Forward Current | 50mA |
| High Level Output Current | 100uA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 12V |
| Output Configuration | NPN - Open Collector |
| Output Current | 15mA |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Propagation Delay | 5us |
| Reach SVHC Compliant | No |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA6991-T55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
