
The HOA6993-P51 photointerrupter is a single-channel device with a slotted design, suitable for chassis mount applications. It operates within a temperature range of -40°C to 70°C and has a power dissipation of 100mW. The device features a response time of 70ns and a reverse voltage rating of 3V. The HOA6993-P51 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Honeywell HOA6993-P51 technical specifications.
| Fall Time | 70ns |
| Forward Current | 50mA |
| High Level Output Current | 800uA |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Output Configuration | NPN - Open Collector |
| Power Dissipation | 100mW |
| Response Time | 70ns |
| Reverse Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
