
The HOA6994-T55 photointerrupter from Honeywell is a slotted photointerrupter with a maximum operating temperature range of -40°C to 70°C. It has a power dissipation of 100mW and is mounted via screw to a chassis. The device has a response time and fall time of 70ns. It can handle a forward current of 50mA and a low level output current of 12.8mA. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Honeywell HOA6994-T55 technical specifications.
| Fall Time | 70ns |
| Forward Current | 50mA |
| High Level Output Current | 800uA |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Power Dissipation | 100mW |
| Response Time | 70ns |
| Reverse Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
