Honeywell HOA7720-M22 technical specifications.
| Fall Time | 70ns |
| Input Current | 40mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Through Hole |
| Number of Elements | 1 |
| Operating Supply Current | 40mA |
| Power Dissipation | 220mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 70ns |
| RoHS Compliant | No |
| Touchscreen | Infrared (IR) |
| Width | 0.118inch |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA7720-M22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
