
Logic Output Slotted Switch, 1-Channel, 3mm Slot Width
Checking distributor stock and pricing after the page loads.
Honeywell HOA7730-M22 technical specifications.
| Fall Time | 70ns |
| Height | 13.5mm |
| Input Current | 40mA |
| Length | 41.4mm |
| Low Level Output Current | 12.8mA |
| Max Input Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 40mA |
| Output Voltage | 400mV |
| Power Dissipation | 220mW |
| Propagation Delay | 5us |
| Response Time | 70ns |
| RoHS Compliant | No |
| Width | 6.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.