Checking distributor stock and pricing after the page loads.
Honeywell HPA100R5DA technical specifications.
| Accuracy | 0.06% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 17.6PSI |
| Output Type | RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Termination | Connector |
| RoHS | Compliant |