The HPA1CQ1AK2AF5A6A is an absolute pressure sensor from Honeywell with an operating pressure range of 0 to 400psi and an accuracy of ±0.1%. It features a 6-pin electrical termination and a 1/4-18 NPT port type. The device is rated for operation in temperatures between -25 and 85 degrees Celsius and has an IP65 rating. It can be used with various supply voltages, including 12, 15, 18, and 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |