The HPA1CQ1AK2AF5B6A is an absolute pressure sensor from Honeywell, operating within a pressure range of 0 to 400psi. It features an accuracy of ±0.1% and a temperature range of -25 to 85°C. The device is rated IP65 and suitable for use in both gas and liquid media. It has a 6-pin electrical termination and a 1/4-18 NPT port size.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |