The Honeywell HPA1CQ1AK2AF5C6BJ absolute pressure sensor is designed for use in a variety of applications. It measures pressure within a range of 0 to 400 pounds per square inch with an accuracy of ±0.1%. The device can withstand pressures up to 3000 pounds per square inch and operates within a temperature range of -25 to 85 degrees Celsius. It is connected using a 5-pin connector and is rated for IP65 protection against solid particles and water. The sensor can be powered with a supply voltage of 9, 12, 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |