The HPA1CQ1AK2AF5H6A is an absolute pressure sensor from Honeywell, designed for industrial applications. It operates within a pressure range of 0 to 400psi and features an accuracy of ±0.1%. The device is rated for temperatures between -25 and 85°C and has an IP65 rating for protection against solid particles and water. The sensor is available with typical operating supply voltages of 12, 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 1/8-27 |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |