The HPA1CQ1AK2AF5H6BJ absolute pressure sensor from Honeywell offers a wide operating pressure range of 0 to 400psi with an accuracy of ±0.1%. It has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C. The device is designed for use in industrial environments and features a female port size of 1/8-27 with an M12 connector termination. It also meets IP65 rating for dust and water resistance and can operate with various media types including gas and liquid.
Honeywell HPA1CQ1AK2AF5H6BJ technical specifications.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 1/8-27 |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HPA1CQ1AK2AF5H6BJ to view detailed technical specifications.
No datasheet is available for this part.