The HPA1CQ1AK2AF5R6A is an absolute pressure sensor from Honeywell, operating within a pressure range of 0 to 400psi. It features an accuracy of ±0.1% and can withstand a maximum overload pressure of 3000psi. The device has a temperature range of -25 to 85°C and can be supplied with a voltage between 9 and 28V. The sensor is designed for use in industrial environments and has an IP65 rating for protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 9/16-18 SAE |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |