The HPA1CV1AK2AF5C6A is an absolute pressure sensor from Honeywell with a maximum overload pressure of 4000psi and a temperature range of -25 to 85 degrees Celsius. It has a typical operating supply voltage of 12, 15, 18, or 24 volts and a 6-pin electrical termination. The sensor has an IP65 rating and is suitable for use in gas and liquid media. It is a 7/16-20 UNF female port pressure sensor with a Bendix electrical termination.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |