The HPA1CV1AK2AF5C6BJ absolute pressure sensor from Honeywell offers a wide operating pressure range of 0 to 1000psi with an accuracy of ±0.1%. This device can withstand maximum overload pressures of up to 4000psi. The sensor operates within a temperature range of -25 to 85°C and features an IP65 rating for protection against solid particles and water. It has a 5-pin connector termination and a female port size of 7/16-20 UNF.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |